TE Connectivity YR1B750KCC

RES 750K OHM 0.1% 1/4W AXIAL / 750 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B750KCC.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+1.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1879027-5
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 698KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B825KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 825KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B681KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 681KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT750K
Res Carbon Film 750K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsRNF14FTD750K
Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT750K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 750kOhm 0.125W 1/8W
Fixed Resistor, Metal Film, 0.125W, 820000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 750000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 750000ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNV14FAL750K
Fixed Resistor, Metal Film, 0.25W, 750000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B750KCC provided by its distributors.

RES 750K OHM 0.1% 1/4W AXIAL / 750 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 750KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 750kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 750K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B750KCC
TE CONNECTIVITY / NEOHM YR1B750KCC Through Hole Resistor, 750 kohm, 500 V, Axial Leaded, 250 mW,0.1%, R Series
750KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 750K Resistance Value: 750K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 750K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B750KCC | Internal Number: 1676915-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676915-9