TE Connectivity YR1B806RCC

R Series Axial Through Hole Fixed Resistor 806 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B806RCC.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-0.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B866RCC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B866RCC
TE ConnectivityYR1B732RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 732OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B750RCC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 750Ohm 0.25W 1/4W
Stackpole ElectronicsRNF14FTD806R
Fixed Resistor, Metal Film, 0.25W, 806ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD750R
Fixed Resistor, Metal Film, 0.25W, 750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA820R
Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B787RCC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 787Ohm 0.25W 1/4W
TE ConnectivityYR1B825RCC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 825Ohm 0.25W 1/4W
Fixed Resistor, Metal Film, 1W, 732ohm, 500V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 806ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-806R
Fixed Resistor, Metal Film, 0.25W, 806ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B806RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 806OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 806ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 806Ohm ±15ppm/C
Res, 806R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B806RCC
AGASTAT Metal Film Resistors-Through Hole YR1 0.1% 806R
Special Order: YR1 0.1% 806R Resistance Value: 806 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 806 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B806RCC | Internal Number: 2-1676915-2 | TE Connectivity | NEOHM
Resistor 0.1% 806R; Resistance:806ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; Resistor Terminals:Axial Leaded; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; No. of Pins:2; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial; Series:YR1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676915-2