TE Connectivity YR1B732RCC

R Series Axial Through Hole Fixed Resistor 732 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B732RCC.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B698RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 698OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B750RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 750OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1-1622561-0
Res, 732R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F732R
Stackpole ElectronicsRNF14FTD750R
Fixed Resistor, Metal Film, 0.25W, 750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B787RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 787OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.125W, 796ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 681ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 681ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 732ohm, 350V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FRF52-732R
Fixed Resistor, Metal Film, 0.25W, 732ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B732RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 732OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 732ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
732Ω ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Res Thin Film 732 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
THROUGH HOLE RESISTORS FIXED RESISTORS;
Yr1 0.1% 732R; |Te Connectivity Neohm YR1B732RCC
Special Order: YR1 0.1% 732R Resistance Value: 732 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 732 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B732RCC | Internal Number: 1676915-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676915-8