TE Connectivity YR1B76K8CC

R Series Axial Through Hole Fixed Resistor 76.8 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B76K8CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-18.02%

CAD Models

Download TE Connectivity YR1B76K8CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE ConnectivityYR1B75KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 75KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B69K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 69.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622283-1
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR0204F82K
Stackpole ElectronicsRNF14BTE80K6
Fixed Resistor, Metal Film, 0.25W, 80600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD76K8
Fixed Resistor, Metal Film, 0.25W, 76800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD76K8
Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B82K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 82.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.5W, 80000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 78700ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 79600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 71500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B76K8CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 76.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 76800ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 76K8, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B76K8CC
76.8KΩ ±0.1% 250mW ±15ppm/℃ DIP Through hole mounting 6.3mm(Length)
Res Thin Film 76.8K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Resin AXL Ammo
Special Order: YR1 0.1% 76K8 Resistance Value: 76.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 76.8K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B76K8CC | Internal Number: 1-1676915-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1676915-4