TE Connectivity YR1B75KCC

R Series Axial Through Hole Fixed Resistor 75 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B75KCC.

Newark

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+16.79%

CAD Models

Download TE Connectivity YR1B75KCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B68K1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 68.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B69K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 69.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B76K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 76.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTE80K6
Fixed Resistor, Metal Film, 0.25W, 80600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT75K0
Res Carbon Film 75K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRSF2JT75K0
Fixed Resistor, Metal Oxide, 2W, 75000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityYR1B82K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 82.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.6W, 75000ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 80000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 78700ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F75K
Res, 75K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F75K
TE Connectivity / AMP3-1879355-1
Fixed Resistor, Metal Film, 3W, 75000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B75KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 75KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 75000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 75K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B75KCC
75K Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .25 W, ±15 ppm/°C, Neohm R
Special Order: YR1 0.1% 75K Resistance Value: 75K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 75K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B75KCC | Internal Number: 1-1676915-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1676915-1