Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622283-1

Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR0204F82K
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622283-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 1622283-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Stackpole ElectronicsRNF18FTD88K7
Fixed Resistor, Metal Film, 0.125W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD82K5
Fixed Resistor, Metal Film, 0.125W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD76K8
Fixed Resistor, Metal Film, 0.25W, 76800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622283-1 provided by its distributors.

Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR0204F82K
Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
RESISTOR, 82K, 1%, 250MW, AXIAL, METAL FILM; Resistance:82kohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Voltage Rating:200V; Resistor Element Material:Metal Film; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)
Special Order: LR0204 1% 82K Resistance Value: 82K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 82K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F82K | Internal Number: 1622283-1 | Alias Number: LR0204F82KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F82K