TE Connectivity YR1B68K1CC

R Series Axial Through Hole Fixed Resistor 68.1 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B68K1CC.

Master Electronics

Datasheet16 pages19 years ago
Datasheet2 pages21 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-40.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE ConnectivityYR1B63K4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 63.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B69K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 69.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityLR0204F68K
Res, 68K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F68K
Stackpole ElectronicsRNF18FTD68K1
Fixed Resistor, Metal Film, 0.125W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD73K2
Fixed Resistor, Metal Film, 0.25W, 73200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT68K0
Res Carbon Film 68K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity YR1B68K1CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 68.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 68100ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Chip Resistor 68.1kΩ ±0.1% 250mW ±15ppm/°C DIP TH 6.3mm L
Special Order: YR1 0.1% 68K1 Resistance Value: 68.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 68.1K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B68K1CC | Internal Number: 3-1622796-6 | TE Connectivity | NEOHM
RESISTOR, 0.1% 68K1; Power Rating:0.25W; Resistance:68.1kohm; Tolerance, Resistance:± 0.1%; Series:YR1; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Diameter, Body:2.3mm; Length / Height, External:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Diameter, Lead:0.6mm; Length, Lead:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1622796-6