TE Connectivity YR1B69R8CC

R Series Axial Through Hole Fixed Resistor 69.8 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B69R8CC.

TE Connectivity

Datasheet9 pages6 years ago
Datasheet16 pages19 years ago
Technical Drawing1 page15 years ago

element14 APAC

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-2.84%

CAD Models

Download TE Connectivity YR1B69R8CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B63R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 63.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B75RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 75OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B66R5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 66.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT68R0
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT75R0
Fixed Resistor, Carbon Film, 0.25W, 75ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD75R0
Fixed Resistor, Metal Film, 0.25W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 69.8ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 69.8ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityLR1F68R1
Fixed Resistor, Thin Film, 0.6W, 68.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F75R
Res, 75R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F75R
Yageo GroupMF0207FTE52-68R
Fixed Resistor, Metal Film, 0.6W, 68ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B69R8CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 69.8OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 69.8ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 69.8 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Special Order: YR1 0.1% 69R8 Resistance Value: 69.8 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 69.8 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B69R8CC | Internal Number: 1-1879027-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879027-6
  • YR1B69R8CC..