TE Connectivity CFR100J68R

Fixed Resistor, Carbon Film, 1W, 68ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J68R.

element14 APAC

Datasheet4 pages2 years ago

Master Electronics

IHS

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-5.83%

CAD Models

Download TE Connectivity CFR100J68R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR50J68R
Res, 68R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J68R
TE ConnectivityCFR200J68R
Res, 68R, 2W, Axial, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity 5-1623929-1
TE ConnectivityROX1SJ68R
Fixed Resistor, Metal Oxide Film, 1W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT68R0
Fixed Resistor, Carbon Film, 0.5W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT68R0
Fixed Resistor, Carbon Film, 0.5W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT68R0
Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR50J68R
Res, 68R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J68R
Yageo GroupCFR-25JT-52-68R
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J68R
Res, 68R, 2W, Axial, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity 5-1623929-1
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR100J68R provided by its distributors.

Fixed Resistor, Carbon Film, 1W, 68ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Res, 68R, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J68R
Res Carbon Film 68 Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 68 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Carbon Film Resistors - Through Hole CFR100 5% 68R
68Ω ±5% 1W -450ppm/℃~0ppm/℃ Plugins Through hole mounting 12mm(Length)
Through-Hole Resistors, General Purpose Resistor, 12 x 5 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
Special Order: CFR100 5% 68R Resistance Value: 68 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 68 Ω Carbon Film General Purpose Resistor | Part Number: CFR100J68R | Internal Number: 4-1623925-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623925-9