TE Connectivity YR1B64K9CC

Fixed Resistor, Thin Film, 0.25W, 64900ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B64K9CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.99%

CAD Models

Download TE Connectivity YR1B64K9CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE ConnectivityYR1B63K4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 63.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B61K9CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 61.9KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B66K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 66.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT68K0
Res Carbon Film 68K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF14JT62K0
Res Carbon Film 62K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsRNF14FTD61K9
Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B63K4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 63.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B59KCC
R Series Axial Through Hole Fixed Resistor 59kOhms +/-0.1% 0.25W +/-15ppm/degC
Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 69800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B64K9CC provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 64900ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 64K9, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B64K9CC
Res Thin Film 64.9K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 64K9 Resistance Value: 64.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 64.9K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B64K9CC | Internal Number: 8-1676914-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676914-0