TE Connectivity YR1B61K9CC

R Series Axial Through Hole Fixed Resistor 61.9 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B61K9CC.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+35.97%

CAD Models

Download TE Connectivity YR1B61K9CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B64K9CC
Fixed Resistor, Thin Film, 0.25W, 64900ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B63K4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 63.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B57K6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 57.6KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD61K9
Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FBD61K9
Fixed Resistor, Metal Film, 0.125W, 61900ohm, 200V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT68K0
Res Carbon Film 68K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R

Descriptions

Descriptions of TE Connectivity YR1B61K9CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 61.9KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 61900ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 61K9, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B61K9CC
Special Order: YR1 0.1% 61K9 Resistance Value: 61.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 61.9K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B61K9CC | Internal Number: 3-1622796-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1622796-5