What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity YR1B66K5CC

R Series Axial Through Hole Fixed Resistor 66.5 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B66K5CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.12%

CAD Models

Download TE Connectivity YR1B66K5CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B71K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 71.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B64K9CC
Fixed Resistor, Thin Film, 0.25W, 64900ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B63K4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 63.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD66K5
Fixed Resistor, Metal Film, 0.25W, 66500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD66K5
Fixed Resistor, Metal Film, 0.125W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT68K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 0.1W, 66500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BBD60K4
Fixed Resistor, Metal Film, 0.25W, 60400ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 71500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 69800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 68100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 69000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B66K5CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 66.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 66500ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Through Hole Metal Film Resistor, R Series, 66.5 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded |Te Connectivity Neohm YR1B66K5CC
66.5KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 66K5 Resistance Value: 66.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 66.5K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B66K5CC | Internal Number: 8-1676914-3 | TE Connectivity | NEOHM
RES, 66K5, 0.10%, 250MW, AXIAL; Resistance: 66.5kohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Body Diameter: 2.3mm; External Length / Height: 6.3mm; Lead Diameter: 0.6mm; Lead Length: 25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +155°C; Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676914-3