TE Connectivity YR1B475KCC

R Series Axial Through Hole Fixed Resistor 475 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B475KCC.

Newark

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-15.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsRNF14FTD475K
Fixed Resistor, Metal Film, 0.25W, 475000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F470K
Res, 470K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F470K
TE ConnectivityCFR16J470K
Through Hole Carbon Film Resistor, Cfr Series, 470 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsRNF18BBD511K
Res Metal Film 511K Ohm 0.1% 0.125W(1/8W) ±100ppm/C Conformal Coated AXL Bulk
TE ConnectivityLR1F470K
TE Connectivity 1622485-1 Metal Film Resistor 470K Ohm 1 Percent Through Hole
Stackpole ElectronicsCF14JT470K
Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityYR1B442KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 442KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B499KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 499KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 500000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 470000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 475000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 475000ohm, 500V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B475KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 475KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 475000Ohm, 250V, 0.1% +/-Tol, -15, 15Ppm/Cel, Through Hole Mount
Res, 475K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B475KCC
475KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 475K Resistance Value: 475K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 475K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B475KCC | Internal Number: 3-1676914-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1676914-6