TE Connectivity YR1B42K2CC

R Series Axial Through Hole Fixed Resistor 42.2 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B42K2CC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-18.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B40K2CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B40K2CC
TE ConnectivityYR1B39K2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 39.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B46K4
Fixed Resistor, Thin Film, 0.25W, 46400ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BTD43K2
Fixed Resistor, Metal Film, 0.25W, 43200ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B42K2CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 42.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 42200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity 2-1622796-6 Metal Film Resistors Through Hole YR1 0.1% 42K2
Res, 42K2, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B42K2CC
42.2KΩ ±0.1% 250mW ±15ppm/℃ DIP Through hole mounting 6.3mm(Length)
Res Thin Film 42.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Resin AXL Ammo
Special Order: YR1 0.1% 42K2 Resistance Value: 42.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 42.2K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B42K2CC | Internal Number: 2-1622796-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1622796-6