TE Connectivity YR1B39K2CC

R Series Axial Through Hole Fixed Resistor 39.2 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B39K2CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-9.90%

CAD Models

Download TE Connectivity YR1B39K2CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B35K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 35.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B41K2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 41.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B40K2CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B40K2CC
Stackpole ElectronicsRNF14FTD39K2
Fixed Resistor, Metal Film, 0.25W, 39200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FBD39K2
Fixed Resistor, Metal Film, 0.125W, 39200ohm, 200V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD40K2
Fixed Resistor, Metal Film, 0.25W, 40200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B36K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 36.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 39200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 37500ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 42700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 37900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 39200ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B39K2CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 39.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 39200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 39K2, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B39K2CC
Res Thin Film 39.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Through-Hole Resistors, Precision Resistor, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 39.2K Ω, Neohm R
Special Order: YR1 0.1% 39K2 Resistance Value: 39.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 39.2K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B39K2CC | Internal Number: 1-1676914-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1676914-3