TE Connectivity YR1B46K4

Fixed Resistor, Thin Film, 0.25W, 46400ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B46K4.

TE Connectivity

Datasheet16 pages19 years ago

Farnell

Inventory History

3 month trend:
-1.65%

CAD Models

Download TE Connectivity YR1B46K4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2004-06-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityYR1B48K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 48.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B45K3CC
Fixed Resistor, Thin Film, 0.25W, 45300ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B49K9CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B49K9CC
Stackpole ElectronicsRNF14FTD46K4
Fixed Resistor, Metal Film, 0.25W, 46400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BTD43K2
Fixed Resistor, Metal Film, 0.25W, 43200ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD46K4
Fixed Resistor, Metal Film, 0.125W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 46400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-46K4
Fixed Resistor, Metal Film, 0.6W, 46400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B46K4 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 46400ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 46.4K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
46.4K Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm R
Special Order: YR1 0.1% 46K4 Resistance Value: 46.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Passive Component Dimensions: 6.3 x 2.3 mm Through-Hole Resistor | 46.4K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B46K4 | Internal Number: 1622795-4 | 6.3 x 2.3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622795-4
  • YR1B46K4..