TE Connectivity YR1B383KCC

R Series Axial Through Hole Fixed Resistor 383 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B383KCC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.74%

CAD Models

Download TE Connectivity YR1B383KCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE ConnectivityYR1B392KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 392KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B374KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 374KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B402KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 402KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD383K
Fixed Resistor, Metal Film, 0.25W, 383000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT390K
Fixed Resistor, Carbon Film, 0.25W, 390000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT360K
Res Carbon Film 360K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Fixed Resistor, Metal Film, 0.1W, 365000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 400000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 402000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM,383 KILOOHMS,0.125 W,+/-1%,200 V, AXIAL,100 PPM/C,450 VAC
Yageo GroupMFR-25FBF52-383K
Fixed Resistor, Metal Film, 0.25W, 383000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-383K
383 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of TE Connectivity YR1B383KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 383KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 383000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 383K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B383KCC
383KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 383K Resistance Value: 383K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 383K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B383KCC | Internal Number: 7-1879026-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879026-0