TE Connectivity YR1B37K4CC

R Series Axial Through Hole Fixed Resistor 37.4 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B37K4CC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivityYR1B40K2CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B40K2CC
TE ConnectivityYR1B39K2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 39.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B36K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 36.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD37K4
Fixed Resistor, Metal Film, 0.25W, 37400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD40K2
Fixed Resistor, Metal Film, 0.25W, 40200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT36K0
Res Carbon Film 36K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityYR1B34K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 34.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B36K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 36.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.125W, 40200ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 39200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B37K4CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 37.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 37400ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 37K4, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B37K4CC
Res Thin Film 37.4K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Resin AXL Ammo
Special Order: YR1 0.1% 37K4 Resistance Value: 37.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 37.4K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B37K4CC | Internal Number: 1676914-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676914-8