TE Connectivity YR1B34KCC

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B34KCC
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B34KCC.

Newark

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-17.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B33K2CC
Fixed Resistor, Thin Film, 0.25W, 33200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B36K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 36.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B34K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 34.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT36K0
Res Carbon Film 36K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT33K0
Fixed Resistor, Carbon Film, 0.25W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD31K6
Fixed Resistor, Metal Film, 0.25W, 31600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B34K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 34.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B36K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 36.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B33K2CC
Fixed Resistor, Thin Film, 0.25W, 33200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 35200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B34KCC provided by its distributors.

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B34KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 34KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 34000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 34K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, Precision Resistor, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 34K Ω, Neohm R
Special Order: YR1 0.1% 34K Resistance Value: 34K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 34K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B34KCC | Internal Number: 1676914-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676914-2