TE Connectivity YR1B32K4CC

R Series Axial Through Hole Fixed Resistor 32.4 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B32K4CC.

Official Datasheet10 years ago

Inventory History

3 month trend:
-29.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE ConnectivityYR1B33K2CC
Fixed Resistor, Thin Film, 0.25W, 33200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B34K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 34.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B30K1CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B30K1CC
Stackpole ElectronicsCF14JT30K0
Res Carbon Film 30K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF14JT33K0
Fixed Resistor, Carbon Film, 0.25W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD34K8
Fixed Resistor, Metal Film, 0.25W, 34800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B34K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 34.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B30K1CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B30K1CC
Fixed Resistor, Metal Film, 0.125W, 30100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 30500ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B32K4CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 32.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 32400ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 32K4, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B32K4CC
Special Order: YR1 0.1% 32K4 Resistance Value: 32.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 32.4K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B32K4CC | Internal Number: 8-1676913-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676913-7