TE Connectivity YR1B31K6CC

R Series Axial Through Hole Fixed Resistor 31.6 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B31K6CC.

Master Electronics

Datasheet16 pages19 years ago
Datasheet2 pages21 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.49%

CAD Models

Download TE Connectivity YR1B31K6CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B29K4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 29.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP6-1676913-3
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 28.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD31K6
Fixed Resistor, Metal Film, 0.25W, 31600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F30K
Fixed Resistor, Thin Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF14DTC31K6
Fixed Resistor, Metal Film, 0.25W, 31600ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FAD31K6
Fixed Resistor, Metal Film, 0.25W, 31600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B30K1CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B30K1CC
Fixed Resistor, Metal Film, 0.125W, 30100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 30500ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B31K6CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 31.6KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 31600ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 31K6, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B31K6CC
Res Thin Film 31.6K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
31.6KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
31.6K Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm R
RES, 31K6, 0.10%, 250MW, AXIAL; Resistance: 31.6kohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy;
Special Order: YR1 0.1% 31K6 Resistance Value: 31.6K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 31.6K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B31K6CC | Internal Number: 8-1676913-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676913-5