TE Connectivity YR1B267RCC

R Series Axial Through Hole Fixed Resistor 267 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B267RCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityYR1B249RCC
Fixed Resistor, Thin Film, 0.25W, 249ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B255RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 255OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B280RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 280OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTC250R
Fixed Resistor, Metal Film, 0.25W, 250ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD267R
Fixed Resistor, Metal Film, 0.25W, 267ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT270R
Fixed Resistor, Carbon Film, 0.25W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 243ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Res, 250R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB0207VD2500BC100
Fixed Resistor, Metal Film, 0.125W, 255ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 267ohm, 250V, 1% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1622406-0
Res, 274R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F274R
Yageo GroupMF0207FTE52-270R
Fixed Resistor, Metal Film, 0.6W, 270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B267RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 267OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 267ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
267Ω ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Res Thin Film 267 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
RES, 267R, 0.10%, 250MW, AXIAL
YR1B267RCC, TE CONNECTIVITY / NEOHM
Special Order: YR1 0.1% 267R Resistance Value: 267 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 267 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B267RCC | Internal Number: 5-1676913-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676913-7
  • YR1B267RCC..