TE Connectivity YR1B280RCC

R Series Axial Through Hole Fixed Resistor 280 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B280RCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityYR1B301RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 301OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B255RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 255OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B261RCC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B261RCC
Stackpole ElectronicsRNF12FTD280R
Fixed Resistor, Metal Film, 0.5W, 280ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD280R
Fixed Resistor, Metal Film, 0.25W, 280ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT300R
Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 301ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 255ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 280ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 280ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622431-1
Fixed Resistor, Thin Film, 0.6W, 301ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-270R
Fixed Resistor, Metal Film, 0.6W, 270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B280RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 280OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 280ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 280Ohm ±15ppm/C
Res, 280R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B280RCC
TE CONNECTIVITY / NEOHM YR1B280RCC Through Hole Resistor, 280 ohm, 500 V, Axial Leaded, 250 mW,0.1%, R Series
Special Order: YR1 0.1% 280R Resistance Value: 280 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 280 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B280RCC | Internal Number: 6-1676913-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676913-1