Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity YR1B261KCC

R Series Axial Through Hole Fixed Resistor 261 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B261KCC.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-1.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityYR1B237KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 237KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B249KCC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 249kOhm ±15ppm/C
TE ConnectivityYR1B274KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 274KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT240K
Res Carbon Film 240K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRNF14FTD237K
Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 249000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 280000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 274000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 261000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-261K
Fixed Resistor, Metal Film, 0.25W, 261000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 261000ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B261KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 261KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 261000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 261K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B261KCC
Res Thin Film 261K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
261KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
TE CONNECTIVITY / NEOHM YR1B261KCC Through Hole Resistor, 261 kohm, 500 V, Axial Leaded, 250 mW,0.1%, R Series
Special Order: YR1 0.1% 261K Resistance Value: 261K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 261K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B261KCC | Internal Number: 4-1879026-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879026-2