TE Connectivity YR1B21RCC

R Series Axial Through Hole Fixed Resistor 21 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B21RCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-48.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE ConnectivityYR1B20RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B19R1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 19.1OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B22R6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22.6OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT22R0
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD22R1
Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD20R0
Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 22.1ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 21ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 22ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B21RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 21OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 21ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 21R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B21RCC
Res Thin Film 21 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 21R Resistance Value: 21 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 21 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B21RCC | Internal Number: 3-1879026-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879026-4