TE Connectivity YR1B22R6CC

R Series Axial Through Hole Fixed Resistor 22.6 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B22R6CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-5.92%

CAD Models

Download TE Connectivity YR1B22R6CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE ConnectivityYR1B22R1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22.1OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP3-1879026-3
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 21.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B21RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 21OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT24R0
CF Series 0.25 W 24 Ohm ± 5 % Axial Through Hole Carbon Film Resistor
Stackpole ElectronicsCF14JT22R0
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JT24R0
Fixed Resistor, Carbon Composition, 0.25W, 24ohm, 250V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 22.1ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 22.6ohm, 350V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FBF52-22R6
Fixed Resistor, Metal Film, 0.25W, 22.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 22ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B22R6CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22.6OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 22.6Ohm, 250V, 0.1% +/-Tol, -15, 15Ppm/Cel, Through Hole Mount
Res, 22R6, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B22R6CC
Special Order: YR1 0.1% 22R6 Resistance Value: 22.6 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 22.6 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B22R6CC | Internal Number: 3-1879026-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879026-6