TE Connectivity YR1B21KCC

R Series Axial Through Hole Fixed Resistor 21 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B21KCC.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-26.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B22K1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B20KCC
RES 20K OHM 0.1% 1/4W AXIAL / 20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityYR1B20K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD21K0
Fixed Resistor, Metal Film, 0.25W, 21000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT20K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 20kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 22900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 21000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 21000ohm, 200V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F20K
Res, 20K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F20K

Descriptions

Descriptions of TE Connectivity YR1B21KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 21KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 21000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 21kOhm ±15ppm/C
Res, 21K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B21KCC
Res Thin Film 21K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Special Order: YR1 0.1% 21K Resistance Value: 21K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 21K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B21KCC | Internal Number: 3-1676913-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1676913-5