TE Connectivity YR1B215KCC

R Series Axial Through Hole Fixed Resistor 215 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B215KCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE ConnectivityYR1B226KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 226KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B210KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 210KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B205KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 205KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FAD215K
Fixed Resistor, Metal Film, 0.25W, 215000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT200K
Res Carbon Film 200K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRNF14FTD226K
Fixed Resistor, Metal Film, 0.25W, 226000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B215KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 215KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 1W, 200000ohm, 500V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 203000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
205KΩ ±0.1% 125mW ±50ppm/℃ Plugins,D2.3XL6.1MM Through hole mounting 6.1mm(Length)

Descriptions

Descriptions of TE Connectivity YR1B215KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 215KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 215000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
RES, 215K, 0.25W, AXIAL, METAL FILM
215KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
RES, 215K, 0.25W, AXIAL, METAL FILM; Resistance: 215kohm; Product Range: R Series; Power Rating: 0.25W; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Metal Film; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: YR1 0.1% 215K Resistance Value: 215K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 215K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B215KCC | Internal Number: 3-1676913-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1676913-2