TE Connectivity CFR200J22R

Fixed Resistor, Carbon Film, 2W, 22ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J22R.

Master Electronics

Datasheet4 pages11 years ago
Datasheet3 pages15 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

IHS

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.62%

CAD Models

Download TE Connectivity CFR200J22R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR100J22R
Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J22R
Res, 22R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J22R
TE ConnectivityCFR50J22R
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB22R0
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT22R0
Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JB24R0
Fixed Resistor, Carbon Film, 0.5W, 24ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J22R
Res, 22R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J22R
TE ConnectivityROX2SJ22R
Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT22R0
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J22R
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-22R
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR200J22R provided by its distributors.

Fixed Resistor, Carbon Film, 2W, 22ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Res, 22R, 5%, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J22R
Res Carbon Film 22 Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 22 OHMS, PWR-RTG 2 W, TOL 5%, AXIAL
22Ω ±5% 2W -450ppm/℃~0ppm/℃ Plugins Through hole mounting 16mm(Length)
Special Order: CFR200 5% 22R Resistance Value: 22 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 22 Ω Carbon Film General Purpose Resistor | Part Number: CFR200J22R | Internal Number: 2-1623929-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623929-3