TE Connectivity YR1B200RCC

RES 200 OHM 0.1% 1/4W AXIAL / 200 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B200RCC.

Farnell

Datasheet4 pages3 years ago

Master Electronics

TE Connectivity

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+206%

CAD Models

Download TE Connectivity YR1B200RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivityYR1B191RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 191OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B187RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 187OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622190-1
Res, 200R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F200R
Stackpole ElectronicsRSMF3JT200R
Fixed Resistor, Metal Oxide Film, 3W, 200ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JA200R
Fixed Resistor, Carbon Film, 0.5W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT200R
Fixed Resistor, Carbon Film, 0.25W, 200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B182RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 182OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.4W, 200ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 200ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F200R
Res, 200R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F200R
Stackpole ElectronicsRNF14FTD200R
Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B200RCC provided by its distributors.

RES 200 OHM 0.1% 1/4W AXIAL / 200 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B200RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 200OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 200 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 200R Resistance Value: 200 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 200 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B200RCC | Internal Number: 1-1622796-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1622796-6