TE Connectivity YR1B191RCC

R Series Axial Through Hole Fixed Resistor 191 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B191RCC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B200RCC
RES 200 OHM 0.1% 1/4W AXIAL / 200 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityYR1B178RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 178OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B174RCC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 174Ohm 0.25W 1/4W
Stackpole ElectronicsCFM14JA180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT200R
Fixed Resistor, Metal Oxide Film, 3W, 200ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityYR1B205RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 205OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 1W, 200ohm, 500V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 189ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 174ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 187ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 191ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B191RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 191OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 191ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 191R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B191RCC
Special Order: YR1 0.1% 191R Resistance Value: 191 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 191 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B191RCC | Internal Number: 9-1622796-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1622796-0