TE Connectivity YR1B1K4CC

R Series Axial Through Hole Fixed Resistor 1.4 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B1K4CC.

IHS

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-40.20%

CAD Models

Download TE Connectivity YR1B1K4CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B1K54CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.54KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityLR0204F1K3
Fixed Resistor, Thin Film, 0.25W, 1300ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP1622185-1
Fixed Resistor, Thin Film, 0.25W, 1500ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsCF18JT1K30
Res Carbon Film 1.3K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRNF14FTD1K43
Fixed Resistor, Metal Film, 0.25W, 1430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT1K50
Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1470ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1260ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1540ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FBF52-1K4
Fixed Resistor, Metal Film, 0.25W, 1400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1400ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B1K4CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 1400ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 1K4, 0.25W, Axial, Metal Film; |Te Connectivity Neohm YR1B1K4CC
TE Connectivity 1-1676913-4 Thin Film Resistor SMD 1K4 0.1% 1/4W AXIAL
1.4kR Thin Film Resistor, 0.25W, 0.1% Tol, 250V, Axial
Chip Resistor 1.4kΩ ±0.1% 250mW ±15ppm/°C DIP TH 6.3mm L
Res Thin Film 1.4K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Special Order: YR1 0.1% 1K4 Resistance Value: 1.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 1.4K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B1K4CC | Internal Number: 1-1676913-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1676913-4
  • YR1B1K4CC.