Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622176-1

Res, 18K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F18K
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622176-1.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page16 years ago

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+115%

CAD Models

Download TE Connectivity / AMP 1622176-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD18K2
Fixed Resistor, Metal Film, 0.25W, 18200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD16K5
Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F18K
Res, 18K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F18K
Stackpole ElectronicsRNF14FTD17K8
Fixed Resistor, Metal Film, 0.25W, 17800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J18K
18k Ohm ±5% 0.333W, 1/3W Surface Mount Resistor Carbon Film 0/ -450ppm/°C Axial
Fixed Resistor, Metal Film, 0.4W, 18700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-17K4
Fixed Resistor, Metal Film, 0.25W, 17400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-18K2
Fixed Resistor, Metal Film, 0.25W, 18200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-18K7
Fixed Resistor, Metal Film, 0.25W, 18700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF14FTD16K2
RNMF (Mini) FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 16.2kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT18K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 18kOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity / AMP 1622176-1 provided by its distributors.

Res, 18K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F18K
Fixed Resistor, Thin Film, 0.25W, 18000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Res Metal Film 18K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR0204 1% 18K Resistance Value: 18K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 18K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F18K | Internal Number: 1622176-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F18K