TE Connectivity YR1B18K2CC

R Series Axial Through Hole Fixed Resistor 18.2 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B18K2CC.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.22%

CAD Models

Download TE Connectivity YR1B18K2CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B17K4CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B17K4CC
TE ConnectivityYR1B16K9CC
Fixed Resistor, Thin Film, 0.25W, 16900ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B18K7CC
Fixed Resistor, Thin Film, 0.25W, 18700ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD18K2
Fixed Resistor, Metal Film, 0.25W, 18200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT18K0
Res Carbon Film 18K Ohm 5% 1/4W -500ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R
Stackpole ElectronicsCF14JT20K0
Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityYR1B16K9CC
Fixed Resistor, Thin Film, 0.25W, 16900ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 17800ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 16400ohm, 250V, 0.1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B18K2CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 18.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 18200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 18K2, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B18K2CC
18.2KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
18.2K Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm R
Special Order: YR1 0.1% 18K2 Resistance Value: 18.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 18.2K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B18K2CC | Internal Number: 8-1622796-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1622796-7