TE Connectivity YR1B19K1CC

R Series Axial Through Hole Fixed Resistor 19.1 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B19K1CC.

Farnell

Datasheet4 pages3 years ago

Master Electronics

TE Connectivity

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-19.93%

CAD Models

Download TE Connectivity YR1B19K1CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B20K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B19K6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 19.6KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B17K4CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B17K4CC
Stackpole ElectronicsCF14JT18K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 18kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT20K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 20kOhm 0.25W 1/4W
Stackpole ElectronicsRNF14FTD20K0
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B20KCC
RES 20K OHM 0.1% 1/4W AXIAL / 20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Fixed Resistor, Metal Film, 0.4W, 20000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 19800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 20000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 19100ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F18K
Res, 18K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F18K

Descriptions

Descriptions of TE Connectivity YR1B19K1CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 19.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 19.1kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 19100ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 19.1K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 19K1, 0.10%, 250MW, AXIAL; Resistance: 19.1kohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Metal Film; T
Special Order: YR1 0.1% 19K1 Resistance Value: 19.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 19.1K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B19K1CC | Internal Number: 9-1622796-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1622796-3
  • YR1B19K1CC..