TE Connectivity YR1B15R4CC

R Series Axial Through Hole Fixed Resistor 15.4 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B15R4CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-24.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity / AMP2-1879026-0
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 15.8OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B14R3CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 14.3OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B16R9CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B16R9CC
Stackpole ElectronicsRNF14FTD15R4
Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT15R0
Fixed Resistor, Carbon Film, 0.125W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT15R0
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B16R2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 16.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.6W, 16.7ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 15.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-15R4
Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879645-0
Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B15R4CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 15.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 15.4Ohm, 250V, 0.1% +/-Tol, -15, 15Ppm/Cel, Through Hole Mount
Res, 15R4, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B15R4CC
Special Order: YR1 0.1% 15R4 Resistance Value: 15.4 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 15.4 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B15R4CC | Internal Number: 1-1879026-9 | TE Connectivity | NEOHM
Resistor 0.1% 15R4; Resistance:15.4ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879026-9