TE Connectivity YR1B14R3CC

R Series Axial Through Hole Fixed Resistor 14.3 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B14R3CC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+2.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE ConnectivityYR1B15R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 15.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityCFR16J15R
Res, 15R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J15R
TE Connectivity / AMP1622165-1
Res, 15R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F15R
Stackpole ElectronicsCF18JT15R0
Fixed Resistor, Carbon Film, 0.125W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT15R0
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT15R0
Fixed Resistor, Metal Oxide, 1W, 15ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FBF52-14R3
Fixed Resistor, Metal Film, 0.25W, 14.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-14R3
Fixed Resistor, Metal Film, 0.25W, 14.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 14.3ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622687-1
Fixed Resistor, Thin Film, 0.75W, 13ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 15ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B14R3CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 14.3OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 14.3ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Resistor, Metal Film, 14R3, 250Mw, 0.1%; |Te Connectivity Neohm YR1B14R3CC
Special Order: YR1 0.1% 14R3 Resistance Value: 14.3 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 14.3 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B14R3CC | Internal Number: 1-1879026-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879026-6