What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-1879645-0

Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879645-0.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1879645-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityYR1B15R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 15.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP2-1879026-3
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 16.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityLR1F15R
Fixed Resistor, Thin Film, 0.6W, 15ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD15R4
Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD15R0
Fixed Resistor, Metal Film, 0.25W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT15R0
Fixed Resistor, Carbon Film, 0.125W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 15ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 15.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 14.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879645-0 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 15.4 Ohm 0.5% 0.25W(1/4W) ±50ppm/C Conformal Coated AXL Bandoliered
METAL FILM RES.-THROUGH HOLE H8
H8 15R4 0.5% 50Ppm/ Box |Te Connectivity Holsworthy H815R4DCA
15.4¦¸ ¡À0.5% 250mW ¡À50ppm/¡æ 7.1882mm
Special Order: H8 15R4 0.5% 50PPM Resistance Value: 15.4 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .5 % Power Rating: .25 W Through-Hole Resistor | 15.4 Ω Thin Film Precision Resistor .5 % | Part Number: H815R4DCA | Internal Number: 1-1879645-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H815R4DCA