TE Connectivity YR1B14K7CC

R Series Axial Through Hole Fixed Resistor 14.7 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B14K7CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.60%

CAD Models

Download TE Connectivity YR1B14K7CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B15K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 15.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622319-3
Fixed Resistor, Thin Film, 0.6W, 14700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F15K
Res, 15K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F15K
Stackpole ElectronicsCF18JT16K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 16kOhm 0.125W 1/8W
Stackpole ElectronicsCFM12JT15K0
Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD15K0
Fixed Resistor, Metal Film, 0.125W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 15000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 15600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 13300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 16000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-14K7
Fixed Resistor, Metal Film, 0.25W, 14700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 14700ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B14K7CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 14.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 14700ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 14K7, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B14K7CC
Axial Axial YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 14.7kOhms ±15ppm/C
14.7KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 14K7 Resistance Value: 14.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 14.7K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B14K7CC | Internal Number: 5-1622796-9 | TE Connectivity | NEOHM
Resistor 0.1% 14K7; Resistance:14.7kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1622796-9