Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622319-3

Fixed Resistor, Thin Film, 0.6W, 14700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622319-3.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page16 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1622694-1
Fixed Resistor, Thin Film, 0.75W, 16000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F15K
Res, 15K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F15K
Stackpole ElectronicsRNF18FTD15K0
Fixed Resistor, Metal Film, 0.125W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD15K8
Fixed Resistor, Metal Film, 0.25W, 15800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD13K3
Fixed Resistor, Metal Film, 0.125W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622319-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 14700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR1F14K7
Res General Purpose Thin Film 14.7k Ohm ±1% 3/5W ±50ppm/°C Conformal Ammo Pack
Avnet Japan
Through-Hole Resistors, General Purpose Resistor, 6.2 x 2.3 mm, 2 Termination, Ammo Packed, 1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Neohm LR
RES, 14K7, 1%, 600MW, AXIAL, METAL FILM; Resistance: 14.7kohm; Product Range: LR Series; Power Rating: 600mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial ; Available until stocks are exhausted Alternative available
Special Order: LR1 1% 14K7 Resistance Value: 14.7K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 14.7K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F14K7 | Internal Number: 1622319-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F14K7