TE Connectivity YR1B11R8CC

R Series Axial Through Hole Fixed Resistor 11.8 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B11R8CC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE ConnectivityYR1B12R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 12.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1-1879026-1
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 12.7OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1879026-5
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 11.3OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF18JT12R0
Fixed Resistor, Carbon Film, 0.125W, 12ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JA12R0
Fixed Resistor, Carbon Film, 0.125W, 12ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JT11R0
Fixed Resistor, Carbon Composition, 0.5W, 11ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879026-3
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.7OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.125W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 11.8ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 11.8ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14JTD12R0
Fixed Resistor, Metal Film, 0.25W, 12ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B11R8CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 11.8OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 11.8ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Resistor, Metal Film, 11R8, 250Mw, 0.1%; |Te Connectivity Neohm YR1B11R8CC
Special Order: YR1 0.1% 11R8 Resistance Value: 11.8 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 11.8 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B11R8CC | Internal Number: 1879026-7 | TE Connectivity | NEOHM
RESISTOR, 0.1% 11R8; Power Rating:0.25W; Resistance:11.8ohm; Tolerance, Resistance:± 0.1%; Series:YR1; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Body Diameter:2.3mm; External Length / Height:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879026-7