What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1879026-3

R Series Axial Through Hole Fixed Resistor 10.7 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879026-3.

JRH Electronics

Datasheet4 pages8 years ago
Datasheet4 pages9 years ago

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1879026-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1879026-5
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 11.3OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1879617-1
Fixed Resistor, Thin Film, 0.25W, 10ohm, 350V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP1614984-1
Fixed Resistor, Thin Film, 0.25W, 11ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRC12JB10R0
Fixed Resistor, Carbon Composition, 0.5W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsASRM1JA10R0
Fixed Resistor, Metal Film, 1W, 10ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM2JA10R0
Fixed Resistor, Metal Film, 2W, 10ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B10R5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B10R2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B10RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879026-3 provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.7OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 10.7Ohm, 250V, 0.1% +/-Tol, -15, 15Ppm/Cel, Through Hole Mount
Resistor 0.1% 10R7; Resistance:10.7ohm; Resistance Tolerance:± 0.1%; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial
Special Order: YR1 0.1% 10R7 Resistance Value: 10.7 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 10.7 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B10R7CC | Internal Number: 1879026-3 | Alias Number: YR1B12RCC | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • YR1B10R7CC