TE Connectivity YR1B12R4CC

R Series Axial Through Hole Fixed Resistor 12.4 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B12R4CC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+2.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity / AMP1-1879026-1
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 12.7OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B11R8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 11.8OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1879026-5
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 11.3OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF18JT12R0
Fixed Resistor, Carbon Film, 0.125W, 12ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JA12R0
Fixed Resistor, Carbon Film, 0.125W, 12ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT12R0
Fixed Resistor, Carbon Film, 0.5W, 12ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 12.4ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 12.4ohm, 350V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FBF52-12R4
Fixed Resistor, Metal Film, 0.25W, 12.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622687-1
Fixed Resistor, Thin Film, 0.75W, 13ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B12R4CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 12.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 12R4, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B12R4CC
Special Order: YR1 0.1% 12R4 Resistance Value: 12.4 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 12.4 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B12R4CC | Internal Number: 1-1879026-0 | TE Connectivity | NEOHM
Resistor 0.1% 12R4; Resistance:12.4ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879026-0