TE Connectivity YR1B11K8CC

R Series Axial Through Hole Fixed Resistor 11.8 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B11K8CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.66%

CAD Models

Download TE Connectivity YR1B11K8CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B12K7CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B12K7CC
TE ConnectivityYR1B12K4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 12.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B10K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT12K0
Res Carbon Film 12K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT11K0
Res Carbon Film 11K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRNF14FTD12K1
Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B12K7CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B12K7CC
TE ConnectivityYR1B10K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.4W, 12100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 12700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 11800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B11K8CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 11.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 11800ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole YR1 0.1% 11K8
Res Thin Film 11.8K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Fixed Resistor, Thin Film, 0.25W
YR1B11K8CC, TE Connectivity / Neohm Brand
Special Order: YR1 0.1% 11K8 Resistance Value: 11.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 11.8K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B11K8CC | Internal Number: 6-1676915-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676915-4
  • YR1B11K8CC..