Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity UPW50B5K0V

Fixed Resistor, Wire Wound, 0.5W, 5000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 11.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPW50B5K0V.

JRH Electronics

Datasheet2 pages14 years ago

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.66%

CAD Models

Download TE Connectivity UPW50B5K0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP1624322-8
Fixed Resistor, Wire Wound, 0.25W, 5000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879623-1
Fixed Resistor, Thin Film, 0.5W, 5000ohm, 350V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityUPF50B5K0V
Fixed Resistor, Metal Film, 0.5W, 5000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 5000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 5000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 5000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 4870ohm, 200V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 4530ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPW50B5K0V provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 5000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR UPW Neohm 0.250Diax0.500L 6.35mmx12.70mm 0.5W 1/2W 5kOhm ±5ppm/C
Res, 5K, 0.10%, 500Mw, Axial, Wirewound; |Te Connectivity Neohm UPW50B5K0V
Res Wirewound 5K Ohm 0.1% 0.5W(1/2W) ±3ppm/C Conformal Coated AXL Box/Loose
RESISTORS WIREWOUND RES 5 KILOHMS PWR-RTG 0.5 W TOL 0.1% AXIAL UPW SERIES
RES, 5K, 0.10%, 500MW, AXIAL, WIREWOUND; Resistance: 5kohm; Product Range: UPW Series; Power Rating: 500mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 400V; Resistor Element Material: Wirew
Special Order: UPW50 0.1% 5PPM 5K0 Resistance Value: 5K Ω Element Type: Wire Wound Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 5K Ω Wire Wound Precision Resistor .1 % | Part Number: UPW50B5K0V | Internal Number: 1-1624323-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1624323-7