Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1624322-8

Fixed Resistor, Wire Wound, 0.25W, 5000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624322-8.

Newark

Datasheet4 pages3 years ago

JRH Electronics

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-5.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1879623-1
Fixed Resistor, Thin Film, 0.5W, 5000ohm, 350V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityH84K99BYA
Metal Film Res.-Through Hole H8 4K99 0.1; |Te Connectivity Amp 6-1879664-2
TE Connectivity / AMP6-1879664-6
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 5.49kOhm 0.25W 1/4W
TE Connectivity / AMP1-1879623-1
Fixed Resistor, Thin Film, 0.5W, 5000ohm, 350V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 5000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 5000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 5000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 5000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityYR1B5K11CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 5.11KOHMS +/-0.1% 0.25W +/-15PPM/DEGC

Descriptions

Descriptions of TE Connectivity / AMP 1624322-8 provided by its distributors.

Fixed Resistor, Wire Wound, 0.25W, 5000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR UPW Neohm 0.187Diax0.375L 4.75mmx9.53mm 0.25W 1/4W 5kOhm ±5ppm/C
Res, 5K, 0.10%, 250Mw, Axial, Wirewound; |Te Connectivity Neohm UPW25B5K0V
Res Wirewound 5K Ohm 0.1% 0.25W(1/4W) ±3ppm/C Conformal Coated AXL Box/Loose
RESISTOR, THICK FILM, RES 50 MEGOHMS, PWR-RTG 2 W, TOL 1%,RADIAL, EPOXY COAT
5K Ω, Wire Wound, Precision Resistor Resistor, .1 %, 9.53 x 4.75 mm, 2 Termination, Loose Piece - Box, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm UPW
Special Order: UPW25 0.1% 5PPM 5K0 Resistance Value: 5K Ω Resistor Type: Precision Resistor Element Type: Wire Wound Power Rating: .25 W Resistance Class: 1kΩ – 1MΩ Through-Hole Resistor | 5K Ω Precision Resistor Wire Wound .25 W | Part Number: UPW25B5K0V | Internal Number: 1624322-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW25B5K0V