Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity UPW50B100RV

UPW Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±5ppm/C 100Ohm 0.5W 1/2W
$ 10.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPW50B100RV.

Master Electronics

Datasheet2 pages14 years ago
Datasheet16 pages19 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.53%

CAD Models

Download TE Connectivity UPW50B100RV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityUPW25B100RV
Fixed Resistor, Wire Wound, 0.25W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityUPF50B100RV
Fixed Resistor, Metal Film, 0.5W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityUPF25B100RV
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityUPW25B100RV
Fixed Resistor, Wire Wound, 0.25W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879672-7
Fixed Resistor, Thin Film, 0.25W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPW50B100RV provided by its distributors.

UPW Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±5ppm/C 100Ohm 0.5W 1/2W
Fixed Resistor, Wire Wound, 0.5W, 100ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 0.1% 0.5W(1/2W) ±3ppm/C Conformal Coated AXL Box/Loose
RESISTOR, THICK FILM, RES 100 KILOHMS, PWR-RTG 1 W, TOL 1%, RADIAL, EPOXY COAT
Through-Hole Resistors, Precision Resistor, 12.7 x 6.35 mm, 2 Termination, Loose Piece - Box, .1 %, Wire Wound, Resistance Class Up to 1kΩ, Neohm UPW
Special Order: UPW50 0.1% 5PPM 100R Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 100 Ω Wire Wound Precision Resistor .1 % | Part Number: UPW50B100RV | Internal Number: 1624323-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624323-2