Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity UPF50B100RV

Fixed Resistor, Metal Film, 0.5W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount

$ 3.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPF50B100RV.

TE Connectivity

Technical Drawing1 page4 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.93%

CAD Models

Download TE Connectivity UPF50B100RV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityUPF25B100RV
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879687-7
Fixed Resistor, Thin Film, 0.5W, 100ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879672-7
Fixed Resistor, Thin Film, 0.25W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD100R
Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM2JA100R
Fixed Resistor, Metal Film, 2W, 100ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA100R
Fixed Resistor, Metal Film, 1W, 100ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPF50B100RV provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
UPF Holsworthy Axial Axial through hole resistor ±0.1% ±5ppm/C 100Ohms 0.5W 1/2W
Through Hole Metal Film Resistor, Upf Se; |Cgs Te Connectivity UPF50B100RV
RESISTOR, METAL FILM, 100 OHMS, 0.5 W, 0.1%, AXIAL, 4X10.2MM, TCR 5 PPM/DEGC
Res Metal Film 100 Ohm 0.1% 1/2W ±5ppm/°C Molded Radial Thru-Hole
Avnet Japan
UPF50 0.1% 5PPM 100R Resistance Value: 100 Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 100 Ω Metal Film Precision Resistor .1 % | Part Number: UPF50B100RV | Internal Number: 2176163-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176163-2