Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity UPF50B500RV

Fixed Resistor, Metal Film, 0.5W, 500ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 3.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPF50B500RV.

element14 APAC

Datasheet5 pages2 years ago
Datasheet2 pages12 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+10.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsRNF12BTE499R
Fixed Resistor, Metal Film, 0.5W, 499ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityLR1F499R
Res, 499R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F499R
TE Connectivity / AMP1622514-1
Fixed Resistor, Thin Film, 0.6W, 549ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622509-1
Fixed Resistor, Thin Film, 0.6W, 511ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD499R
Fixed Resistor, Metal Film, 0.5W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD470R
Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPF50B500RV provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 500ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
RESISTOR METAL FILM 500OHM 0.5W 0.1%AXIAL 4X10.2MM TCR 5 PPM/DEGC UPC SERIES
Res High Precision Metal Film 500 Ohm ±0.1% 1/2W ±5ppm/°C Conformal Ammo Pack
Avnet Japan
Res, 500R, 0.10%, 500Mw, Axial; |Cgs Te Connectivity UPF50B500RV
Res Metal Film 500 Ohm 0.1% 0.5W(1/2W) ±5ppm/C Molded AXL Bulk
500 Ω, Metal Film, Precision Resistor Resistor, .1 %, 10.2 x 4 mm, 2 Termination, Bulk, Resistance Class Up to 1kΩ, .5 W, ±5 ppm/°C, Holsworthy UPF
RES, 500R, 0.5W, AXIAL, METAL FILM; Resistance:500ohm; Product Range:UPF Series; Power Rating:500mW; Resistance Tolerance:± 0.1%; Resistor Case / Package:Axial Leaded; Voltage Rating:300V; Resistor Tech
UPF50 0.1% 5PPM 500R Resistance Value: 500 Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 500 Ω Metal Film Precision Resistor .1 % | Part Number: UPF50B500RV | Internal Number: 1-2176163-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176163-5
  • UPF50B500RV.