Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TT23N2T04

Switch; Panel Mount; 3 A @ 125 VAC; 125 VAC; DPDT; 20 Milliohms (Max.); Epoxy

$ 19.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TT23N2T04.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+21.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1825139-9
Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
TE ConnectivityA103SYZQ04
Switch, Toggle; PC Mount; 2 A; 250 VAC; SPDT; 1000 Megohms @ 500 VDC; Wire Lug
TE Connectivity2-1825139-4
Toggle Switch, Dpdt, 5A, 28Vdc, Pan; |Alcoswitch Te Connectivity 2-1825139-4
TE Connectivity2-1825138-0
Gemini Series Toggle Switch ON ON DPDT Long Baton Toggle 125VAC 28VDC Wire lug Panel Mount

Descriptions

Descriptions of TE Connectivity TT23N2T04 provided by its distributors.

Switch; Panel Mount; 3 A @ 125 VAC; 125 VAC; DPDT; 20 Milliohms (Max.); Epoxy
Toggle switch, metal, 2 pole, latching, On-On, 2 A/125 VAC, 28 VDC, silver-plated, 1825222-7
Toggle Switch, DPDT, On-on, Latched, 2A, 28VDC, Solder Terminal, Baton Medium Type Actuator, Panel Mount
Switch Toggle ON None ON DPDT Medium Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk
Toggle Switches Toggle Switch; |Te Connectivity Amp 1825222-7
Toggle Switch, DPDT, On-on, 2A
RS APAC
Special Order: TT23N2T04 Configuration (Pole-Throw): Double Pole - Double Throw Bushing Thread Size: 10-48 Sealed Device: Yes Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Double Pole - Double Throw 10-48 Copper Alloy | Toggle Switch | Part Number: 1825222-7 | Internal Number: 1825222-7 | Alias Number: TT23N2T04 | TE Connectivity
TOGGLE SWITCH, DPDT, ON-ON; Contact Configuration:DPDT; Switch Operation:On-On; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:28V; Contact Current Max:3A; Actuator Style:Lever; Switch Mounting:Panel; Actuation Type:Lever; Bush Thread Length:5.49mm; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage DC Max:3A; Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Material:Silver; Contact Resistance Max:20mohm; Contact Voltage AC Max:125V; Contact Voltage DC Max:28V; Dielectric Strength VDC:1000VAC; External Depth:9.22mm; External Length / Height:21.85mm; External Width:8.1mm; Flammability Rating:94V-0; Height:8.84mm; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500VDC; Lead Length:2.77mm; Lever Length:7.52mm; Material:Thermoplastic; Mounting Type:Panel; Mounting Type:Panel Mount; No. of Poles:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Series:TT; Shaft Diameter:2.5mm; Tab Blade Thickness:0.76mm; Tab Width:1.98mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825222-7